
811-SS-006-30-024101 | |
|---|---|
DigiKey Part Number | 811-SS-006-30-024101-ND |
Manufacturer | |
Manufacturer Product Number | 811-SS-006-30-024101 |
Description | CONN SPRING PISTON 6POS SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6 Position Spring Piston Connector Surface Mount |
Category | Pitch 0.100" (2.54mm) |
Manufacturer Preci-Dip | Number of Rows 1 |
Series | Mounting Type Surface Mount |
Packaging Bulk | Material Brass |
Part Status Active | Contact Finish Gold |
Connector Type Piston | Contact Finish Thickness 19.7µin (0.50µm) |
Number of Contacts 6 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 4,56630 € | 913,26 € |
| Unit Price without VAT: | 4,56630 € |
|---|---|
| Unit Price with VAT: | 5,43390 € |

