
811-SS-005-30-676101-CLIP | |
|---|---|
DigiKey Part Number | 1212-811-SS-005-30-676101-CLIP-ND |
Manufacturer | |
Manufacturer Product Number | 811-SS-005-30-676101-CLIP |
Description | CONN SPRING PISTON 5POS SMD, HIG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 811-SS-005-30-676101-CLIP Models |
Category | Pitch 0.100" (2.54mm) |
Manufacturer Preci-Dip | Number of Rows 1 |
Series | Mounting Type Surface Mount |
Packaging Bulk | Material Brass |
Part Status Active | Contact Finish Gold |
Connector Type Piston | Contact Finish Thickness 19.7µin (0.50µm) |
Number of Contacts 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 280 | 2,45925 € | 688,59 € |
| Unit Price without VAT: | 2,45925 € |
|---|---|
| Unit Price with VAT: | 2,92651 € |

