
811-SS-003-30-681101-CLIP | |
|---|---|
DigiKey Part Number | 1212-811-SS-003-30-681101-CLIP-ND |
Manufacturer | |
Manufacturer Product Number | 811-SS-003-30-681101-CLIP |
Description | CONN SPRING PISTON 3POS SMD, HIG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position Spring Piston Connector Surface Mount |
EDA/CAD Models | 811-SS-003-30-681101-CLIP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Preci-Dip | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 3 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 19.7µin (0.50µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,34000 € | 3,34 € |
| 10 | 2,83800 € | 28,38 € |
| 25 | 2,66040 € | 66,51 € |
| 50 | 2,53320 € | 126,66 € |
| 100 | 2,41230 € | 241,23 € |
| 450 | 2,16938 € | 976,22 € |
| 900 | 2,06589 € | 1.859,30 € |
| 1.350 | 2,00767 € | 2.710,35 € |
| Unit Price without VAT: | 3,34000 € |
|---|---|
| Unit Price with VAT: | 3,97460 € |

