
811-S1-059-10-017101 | |
|---|---|
DigiKey Part Number | 811-S1-059-10-017101-ND |
Manufacturer | |
Manufacturer Product Number | 811-S1-059-10-017101 |
Description | CONN SPRING PISTON 59POS PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 59 Position Spring Piston Connector Through Hole |
Category | Pitch 0.100" (2.54mm) |
Manufacturer Preci-Dip | Number of Rows 1 |
Series | Mounting Type Through Hole |
Packaging Bulk | Material Brass |
Part Status Active | Contact Finish Gold |
Connector Type Piston | Contact Finish Thickness 19.7µin (0.50µm) |
Number of Contacts 59 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 43,04767 € | 1.291,43 € |
| Unit Price without VAT: | 43,04767 € |
|---|---|
| Unit Price with VAT: | 51,22673 € |

