
811-S1-059-10-016101 | |
|---|---|
DigiKey Part Number | 811-S1-059-10-016101-ND |
Manufacturer | |
Manufacturer Product Number | 811-S1-059-10-016101 |
Description | CONN SPRING PISTON 59POS PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 59 Position Spring Piston Connector Through Hole |
Category | Pitch 0.100" (2.54mm) |
Manufacturer Preci-Dip | Number of Rows 1 |
Series | Mounting Type Through Hole |
Packaging Bulk | Material Brass |
Part Status Active | Contact Finish Gold |
Connector Type Piston | Contact Finish Thickness 19.7µin (0.50µm) |
Number of Contacts 59 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 39,36467 € | 1.180,94 € |
| Unit Price without VAT: | 39,36467 € |
|---|---|
| Unit Price with VAT: | 46,84396 € |

