350-80-xxx-00-001101
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
350-80-xxx-00-001101
350-80-114-00-001101
350-80-114-00-001101
Customized Board to Board Connectors

350-80-114-00-001101

DigiKey Part Number
1212-1147-ND
Manufacturer
Manufacturer Product Number
350-80-114-00-001101
Description
CONN HEADER VERT 14POS 2.54MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 14 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
350-80-114-00-001101 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.156" (3.96mm)
Contact Length - Post
0.164" (4.17mm)
Overall Contact Length
0.477" (12.12mm)
Insulation Height
0.110" (2.79mm)
Contact Shape
Circular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
150VDC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 998
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,80000 €1,80 €
101,52400 €15,24 €
1001,29490 €129,49 €
5001,15588 €577,94 €
1.0001,10071 €1.100,71 €
5.0000,98263 €4.913,15 €
Manufacturers Standard Package
Unit Price without VAT:1,80000 €
Unit Price with VAT:2,14200 €