350-80-104-00-019101
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
350-80-104-00-019101
Customized Board to Board Connectors

350-80-104-00-019101

DigiKey Part Number
350-80-104-00-019101-ND
Manufacturer
Manufacturer Product Number
350-80-104-00-019101
Description
CONN HEADER VERT 4POS 2.54MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 4 position 0.100" (2.54mm)
EDA/CAD Models
350-80-104-00-019101 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.118" (3.00mm)
Contact Length - Post
0.108" (2.75mm)
Overall Contact Length
0.301" (7.64mm)
Insulation Height
0.071" (1.80mm)
Contact Shape
Circular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
150VDC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.068
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,73000 €0,73 €
100,62100 €6,21 €
1000,52790 €52,79 €
5000,47114 €235,57 €
2.5000,42054 €1.051,35 €
5.0000,40047 €2.002,35 €
10.0000,38137 €3.813,70 €
Manufacturers Standard Package
Unit Price without VAT:0,73000 €
Unit Price with VAT:0,86870 €