350-80-102-00-018101 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Molex
In Stock: 26.526
Unit Price: 0,35000 €
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 0,51000 €
Datasheet

Similar


Molex
In Stock: 9.282
Unit Price: 0,74000 €
Datasheet

Similar


3M
In Stock: 0
Unit Price: 0,17705 €
Datasheet

Similar


3M
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 0,30006 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 0,98000 €
Datasheet

Similar


Harwin Inc.
In Stock: 7.840
Unit Price: 0,12000 €
Datasheet

Similar


Harwin Inc.
In Stock: 27.773
Unit Price: 0,09000 €
Datasheet

Similar


Harwin Inc.
In Stock: 42.103
Unit Price: 0,10000 €
Datasheet

Similar


Harwin Inc.
In Stock: 241.070
Unit Price: 0,09000 €
Datasheet
350-80-102-00-018101
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

350-80-102-00-018101

DigiKey Part Number
350-80-102-00-018101-ND
Manufacturer
Manufacturer Product Number
350-80-102-00-018101
Description
CONN HEADER VERT 2POS 2.54MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 2 position 0.100" (2.54mm)
EDA/CAD Models
350-80-102-00-018101 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.169" (4.30mm)
Contact Length - Post
0.124" (3.15mm)
Overall Contact Length
0.480" (12.19mm)
Insulation Height
0.110" (2.79mm)
Contact Shape
Circular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
150VDC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5.0000,18748 €937,40 €
Manufacturers Standard Package
Unit Price without VAT:0,18748 €
Unit Price with VAT:0,22310 €