Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar





350-10-164-00-001101 | |
|---|---|
DigiKey Part Number | 1212-1140-ND |
Manufacturer | |
Manufacturer Product Number | 350-10-164-00-001101 |
Description | CONN HEADER VERT 64POS 2.54MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 64 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 350-10-164-00-001101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.156" (3.96mm) | |
Contact Length - Post | 0.164" (4.17mm) | |
Overall Contact Length | 0.477" (12.12mm) | |
Insulation Height | 0.110" (2.79mm) | |
Contact Shape | Circular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Contact Finish - Post | Gold | |
Contact Material | Brass | |
Insulation Material | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3A | |
Voltage Rating | 150VDC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 10.0µin (0.25µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,51000 € | 13,51 € |
| 10 | 11,47800 € | 114,78 € |
| 200 | 9,29115 € | 1.858,23 € |
| 600 | 8,59895 € | 5.159,37 € |
| 1.000 | 8,29497 € | 8.294,97 € |
| Unit Price without VAT: | 13,51000 € |
|---|---|
| Unit Price with VAT: | 16,07690 € |




















