cms-photo-not-available
cms-photo-disclaimer

326-83-110-41-002101

cms-digikey-product-number
326-83-110-41-002101-ND
cms-manufacturer
cms-manufacturer-product-number
326-83-110-41-002101
cms-description
CONN SOCKET 10POS 0.1 GOLD PCB
cms-standard-lead-time
11 Weeks
cms-customer-reference
cms-detailed-description
10 Position Socket Connector 0.100" (2.54mm) Through Hole Gold
cms-eda-cad-models
326-83-110-41-002101 Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
29.5µin (0.75µm)
Insulation Color
Black
Insulation Height
0.543" (13.80mm)
Contact Length - Post
0.126" (3.20mm)
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
3A
Voltage Rating
-
Applications
-
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Contact Shape
Circular
Contact Material
Beryllium Copper
Contact Finish Thickness - Post
-
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
cms-all-prices-in-currency
Bulk
cms-quantityUnit Pricecms-ext-price
3102,31181 €716,66 €
cms-manufacturer-standard-package
Unit Price without VAT:2,31181 €
Unit Price with VAT:2,75105 €