
151-80-428-00-004101 | |
---|---|
DigiKey Part Number | 151-80-428-00-004101-ND |
Manufacturer | |
Manufacturer Product Number | 151-80-428-00-004101 |
Description | CONN HDR DIP MALE PIN 28POS TIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 28 Position DIP, DIL - Header Connector Post Tin |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Preci-Dip | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP, DIL - Header | |
Contact Type | Post | |
Number of Positions | 28 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.400" (10.16mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
630 | 2,61062 € | 1.644,69 € |
Unit Price without VAT: | 2,61062 € |
---|---|
Unit Price with VAT: | 3,10664 € |