
151-10-310-00-017101 | |
---|---|
DigiKey Part Number | 151-10-310-00-017101-ND |
Manufacturer | |
Manufacturer Product Number | 151-10-310-00-017101 |
Description | CONN HDR DIP MALE PIN 10POS GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 Position DIP, DIL - Header Connector Post Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Preci-Dip | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP, DIL - Header | |
Contact Type | Post | |
Number of Positions | 10 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.300" (7.62mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
168 | 4,79018 € | 804,75 € |
Unit Price without VAT: | 4,79018 € |
---|---|
Unit Price with VAT: | 5,70031 € |