
150-10-764-00-012101 | |
---|---|
DigiKey Part Number | 150-10-764-00-012101-ND |
Manufacturer | |
Manufacturer Product Number | 150-10-764-00-012101 |
Description | CONN HDR DIP MALE PIN 64POS GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 64 Position DIP, DIL - Header Connector Post Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Preci-Dip | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP, DIL - Header | |
Contact Type | Post | |
Number of Positions | 64 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.750" (19.05mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
252 | 10,64849 € | 2.683,42 € |
Unit Price without VAT: | 10,64849 € |
---|---|
Unit Price with VAT: | 12,67170 € |