


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Preci-Dip | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Surface Mount | |
Maximum Working Height | 0.317" (8.05mm) | |
Recommended Working Height | 0.262" (6.65mm) | |
Minimum Working Height | 0.252" (6.40mm) | |
Pad Layout Dimension | Circular - 0.072" (1.83mm) | |
Operating Force - Initial | 50gf | |
Operating Force - Mid Compression | 90gf | |
Plunger Size | 0.042" (1.07mm) Dia | |
Features | - | |
Mating Cycles | 20000 | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Current Rating (Amps) | 5A | |
Material Flammability Rating | - | |
Operating Temperature | -25°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 1,07100 € | 10,71 € |
| 25 | 1,00400 € | 25,10 € |
| 50 | 0,95620 € | 47,81 € |
| 100 | 0,91060 € | 91,06 € |
| 250 | 0,85352 € | 213,38 € |
| 500 | 0,81276 € | 406,38 € |
| 1.000 | 0,77395 € | 773,95 € |
| 2.500 | 0,72551 € | 1.813,77 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |

