
0900-4-CLIP | |
|---|---|
DigiKey Part Number | 1212-0900-4-CLIP-ND |
Manufacturer | |
Manufacturer Product Number | 0900-4-CLIP |
Description | CONTACT SPRING LOADED SMD GOLD I |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0900-4-CLIP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Preci-Dip | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Surface Mount | |
Maximum Working Height | 0.236" (6.00mm) | |
Recommended Working Height | 0.181" (4.60mm) | |
Minimum Working Height | 0.173" (4.40mm) | |
Pad Layout Dimension | Circular - 0.072" (1.83mm) | |
Operating Force - Initial | 50.99gf | |
Operating Force - Mid Compression | 43.85gf | |
Plunger Size | 0.042" (1.07mm) Dia | |
Features | - | |
Mating Cycles | 20000 | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Current Rating (Amps) | 5A | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,96600 € | 9,66 € |
| 25 | 0,90600 € | 22,65 € |
| 50 | 0,86260 € | 43,13 € |
| 100 | 0,82150 € | 82,15 € |
| 250 | 0,77000 € | 192,50 € |
| 500 | 0,73324 € | 366,62 € |
| 1.000 | 0,69822 € | 698,22 € |
| 2.500 | 0,65452 € | 1.636,30 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,35660 € |


