Pin Receptacle Connector 0.014" ~ 0.022" (0.36mm ~ 0.56mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

01460-88-3010

DigiKey Part Number
1212-01460-88-3010-ND
Manufacturer
Manufacturer Product Number
01460-88-3010
Description
PIN RECEPTACLE CONNECTOR 0.014"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector 0.014" ~ 0.022" (0.36mm ~ 0.56mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accepts Pin Diameter
0.014" ~ 0.022" (0.36mm ~ 0.56mm)
Manufacturer
Preci-Dip
Flange Diameter
0.072" (1.83mm)
Packaging
Bulk
Contact Finish
Tin
Part Status
Active
Contact Finish Thickness
5.00µin (0.127µm)
Length - Overall
0.354" (9.00mm)
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.640
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,27000 €0,27 €
100,22900 €2,29 €
250,21400 €5,35 €
500,20380 €10,19 €
1000,19400 €19,40 €
2500,18188 €45,47 €
5000,17318 €86,59 €
1.0000,16490 €164,90 €
2.5000,15457 €386,43 €
Unit Price without VAT:0,27000 €
Unit Price with VAT:0,32130 €