
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Preci-Dip | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.136" (3.45mm) | |
Accepts Pin Diameter | - | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.038" (0.97mm) | |
Mounting Hole Diameter | - | |
Flange Diameter | 0.055" (1.40mm) | |
Tail Diameter | 0.038" (0.97mm) | |
Socket Depth | 0.124" (3.15mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Features | - | |
Operating Temperature | - | |
Board Thickness | - | |
Insertion Force | 1.00N |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,20000 € | 0,20 € |
10 | 0,16700 € | 1,67 € |
25 | 0,15680 € | 3,92 € |
50 | 0,14920 € | 7,46 € |
100 | 0,14210 € | 14,21 € |
250 | 0,13316 € | 33,29 € |
500 | 0,12680 € | 63,40 € |
1.000 | 0,12074 € | 120,74 € |
2.500 | 0,11318 € | 282,95 € |
Unit Price without VAT: | 0,20000 € |
---|---|
Unit Price with VAT: | 0,23800 € |