
6303040 | |
|---|---|
DigiKey Part Number | PRD360LPS-ND |
Manufacturer | |
Manufacturer Product Number | 6303040 |
Description | LED DISPLAY BZL BLK W/SMOKE LENS |
Customer Reference | |
Detailed Description | LED Display Bezel 3.6" (91.44mm) Black, Smoke Lens |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PRD Plastics | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Bezel with Lens | |
For Use With/Related Products | LED Display | |
Color | Black, Smoke Lens | |
Size / Dimension | 3.6" (91.44mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,69857 € | 3.397,14 € |
| Unit Price without VAT: | 1,69857 € |
|---|---|
| Unit Price with VAT: | 2,02130 € |


