LCD Display Bezel 1.8" (45.8mm) Black, Clear Lens
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6301020

DigiKey Part Number
PRD180LPW-ND
Manufacturer
Manufacturer Product Number
6301020
Description
LCD DISPLAY BEZEL BLK W/CLR LENS
Customer Reference
Detailed Description
LCD Display Bezel 1.8" (45.8mm) Black, Clear Lens
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Bezel with Lens
Manufacturer
PRD Plastics
For Use With/Related Products
LCD Display
Packaging
Bulk
Color
Black, Clear Lens
Part Status
Discontinued at DigiKey
Size / Dimension
1.8" (45.8mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.0001,34674 €2.693,48 €
Unit Price without VAT:1,34674 €
Unit Price with VAT:1,60262 €