
PIE 901 | |
|---|---|
DigiKey Part Number | 4216-PIE901-ND |
Manufacturer | |
Manufacturer Product Number | PIE 901 |
Description | Milliamp, voltage & pressure cal |
Customer Reference | |
Detailed Description | Multiple Measurements Calibrator |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Practical Instrument Electronics | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Tool Type | Calibrator | |
For Use With/Related Products | Multiple Measurements | |
Specifications | - | |
Weight | - |

