
RBC94-3U-PWH | |
|---|---|
DigiKey Part Number | 3167-RBC94-3U-PWH-ND |
Manufacturer | |
Manufacturer Product Number | RBC94-3U-PWH |
Description | BATT PACK SEALED LEAD ACID 12V |
Customer Reference | |
Detailed Description | 12 V Sealed Lead Acid (SLA) Battery Pack |
Datasheet | Datasheet |
Category | Rechargeability Yes |
Mfr | Number of Cells 4 |
Packaging Retail Package | Voltage - Rated |
Part Status Active | Capacity 9Ah |
Battery Chemistry |

