
RBC8-PWH | |
|---|---|
DigiKey Part Number | 3167-RBC8-PWH-ND |
Manufacturer | |
Manufacturer Product Number | RBC8-PWH |
Description | RBC8-PW SEALED LEAD ACID 24V |
Customer Reference | |
Detailed Description | 12 V Sealed Lead Acid (SLA) Battery Pack |
Datasheet | Datasheet |
Category | Number of Cells 4 |
Mfr | Voltage - Rated |
Packaging Retail Package | Capacity 7.2Ah |
Part Status Active | Structure Side to Side, 1 Row x 4 Cells |
Battery Chemistry | Termination Style Wire Leads with Connector |
Rechargeability Yes |

