
RBC55-PWH | |
|---|---|
DigiKey Part Number | 3167-RBC55-PWH-ND |
Manufacturer | |
Manufacturer Product Number | RBC55-PWH |
Description | RBC55-PW SEALED LEAD ACID 24V |
Customer Reference | |
Detailed Description | Sealed Lead Acid (SLA) Battery Rechargeable (Secondary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | - | |
Capacity | - | |
Size / Dimension | - | |
Termination Style | Wire Leads with Connector | |
Discharge Rate | - | |
Shelf Life | - | |
Standard Charge Current | - | |
Standard Charge Time | - | |
Weight | - |

