
RBC4-PWH | |
|---|---|
DigiKey Part Number | 3167-RBC4-PWH-ND |
Manufacturer | |
Manufacturer Product Number | RBC4-PWH |
Description | RBC4-PW SEALED LEAD ACID 12V |
Customer Reference | |
Detailed Description | 12V 12 V Sealed Lead Acid (SLA) Battery Rechargeable (Secondary) 12Ah |
Datasheet | Datasheet |
Category | Battery Cell Size |
Mfr | Voltage - Rated |
Packaging Retail Package | Capacity |
Part Status Active | Termination Style Spade, .250" (6.3mm) |
Battery Chemistry |

