
RBC25-PWH | |
|---|---|
DigiKey Part Number | 3167-RBC25-PWH-ND |
Manufacturer | |
Manufacturer Product Number | RBC25-PWH |
Description | RBC25-PW SEALED LEAD ACID 24V |
Customer Reference | |
Detailed Description | 12 V Sealed Lead Acid (SLA) Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | - | |
Number of Cells | 4 | |
Voltage - Rated | ||
Capacity | 7.5Ah | |
Structure | Side to Side, 1 Row x 4 Cells | |
Termination Style | Wire Leads with Connector | |
Size / Dimension | - | |
Weight | - |

