
RBC24-PWH | |
|---|---|
DigiKey Part Number | 3167-RBC24-PWH-ND |
Manufacturer | |
Manufacturer Product Number | RBC24-PWH |
Description | RBC24-PW SEALED LEAD ACID 24V |
Customer Reference | |
Detailed Description | 12 V Sealed Lead Acid (SLA) Battery Pack |
Datasheet | Datasheet |
Category | Number of Cells 4 |
Mfr | Voltage - Rated |
Packaging Retail Package | Capacity 7Ah |
Part Status Active | Structure Side to Side, 2 Rows x 2 Cells |
Battery Chemistry | Termination Style Wire Leads with Connector |
Rechargeability Yes |

