
PWH-XCNR3 | |
|---|---|
DigiKey Part Number | 3167-PWH-XCNR3-ND |
Manufacturer | |
Manufacturer Product Number | PWH-XCNR3 |
Description | BATTERY PACK LI-ION 7.6V |
Customer Reference | |
Detailed Description | 7.6 V Lithium-Ion Battery Pack |
Category | Rechargeability Yes |
Mfr | Number of Cells 4 |
Series | Voltage - Rated |
Packaging Retail Package | Capacity 4.473Ah |
Part Status Active | Structure Front to Back, 1 Row x 4 Cells |
Battery Chemistry |

