
PWH-V0GMT | |
|---|---|
DigiKey Part Number | 3167-PWH-V0GMT-ND |
Manufacturer | |
Manufacturer Product Number | PWH-V0GMT |
Description | BATTERY PACK LI-ION 11.4V |
Customer Reference | |
Detailed Description | 11.4 V Lithium-Ion Battery Pack |
Category | Rechargeability Yes |
Mfr | Number of Cells 3 |
Series | Voltage - Rated |
Packaging Retail Package | Capacity 4.649Ah |
Part Status Active | Structure Front to Back, 1 Row x 3 Cells |
Battery Chemistry | Termination Style Wire Leads with Connector |

