
PWH-NF2MW | |
|---|---|
DigiKey Part Number | 3167-PWH-NF2MW-ND |
Manufacturer | |
Manufacturer Product Number | PWH-NF2MW |
Description | BATTERY PACK LI-ION 7.6V |
Customer Reference | |
Detailed Description | 7.6 V Lithium-Ion Battery Pack |
Category | Number of Cells 4 |
Mfr | Voltage - Rated |
Packaging Retail Package | Capacity 6.5Ah |
Part Status Active | Structure Side to Side, 1 Row x 4 Cells |
Battery Chemistry | Termination Style Wire Leads with Connector |
Rechargeability Yes |

