
PWH-CI03XL | |
|---|---|
DigiKey Part Number | 3167-PWH-CI03XL-ND |
Manufacturer | |
Manufacturer Product Number | PWH-CI03XL |
Description | BATTERY PACK LITH POLY 10.8V |
Customer Reference | |
Detailed Description | 10.8 V Lithium Polymer Battery Pack |
Category | Battery Chemistry |
Mfr | Number of Cells 3 |
Packaging Box | Voltage - Rated |
Part Status Active | Capacity 3.4Ah |

