
PWH-A951017 | |
|---|---|
DigiKey Part Number | 3167-PWH-A951017-ND |
Manufacturer | |
Manufacturer Product Number | PWH-A951017 |
Description | BATTERY PACK LI-ION 11.4V |
Customer Reference | |
Detailed Description | 11.4 V Lithium-Ion Battery Pack |
Category | Rechargeability Yes |
Mfr | Number of Cells 3 |
Series | Voltage - Rated |
Packaging Retail Package | Capacity 2.1Ah |
Part Status Active | Structure Front to Back, 1 Row x 3 Cells |
Battery Chemistry |

