
PWH-87WUSB-C | |
|---|---|
DigiKey Part Number | 3167-PWH-87WUSB-C-ND |
Manufacturer | |
Manufacturer Product Number | PWH-87WUSB-C |
Description | AC/DC WALL MOUNT ADAPTER 5V 87W |
Customer Reference | |
Detailed Description | 5V 87 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Category | Voltage - Input 100 ~ 240 VAC |
Manufacturer Powerwarehouse | Voltage - Output 5V |
Packaging Box | Current - Output (Max) 2.4A |
Part Status Active | Power (Watts) 87 W |
Form Wall Mount (Class II) | Output Connector USB C |
Input Type Fixed Blade |

