
PWH-71TG4 | |
|---|---|
DigiKey Part Number | 3167-PWH-71TG4-ND |
Manufacturer | |
Manufacturer Product Number | PWH-71TG4 |
Description | BATTERY PACK LI-ION 11.4V |
Customer Reference | |
Detailed Description | 11.4 V Lithium-Ion Battery Pack |
Category | Rechargeability Yes |
Mfr | Number of Cells 3 |
Packaging Box | Voltage - Rated |
Part Status Active | Capacity 3.745Ah |
Battery Chemistry |

