
PWH-45N1743 | |
|---|---|
DigiKey Part Number | 3167-PWH-45N1743-ND |
Manufacturer | |
Manufacturer Product Number | PWH-45N1743 |
Description | BATTERY PACK LI-ION 11.4V |
Customer Reference | |
Detailed Description | 11.4 V Lithium-Ion Battery Pack |
Category | Number of Cells 3 |
Mfr | Voltage - Rated |
Packaging Retail Package | Capacity 3.9Ah |
Part Status Active | Structure Side to Side, 1 Row x 3 Cells |
Battery Chemistry | Termination Style Wire Leads with Connector |
Rechargeability Yes |

