
APCRBC158-PWH | |
|---|---|
DigiKey Part Number | 3167-APCRBC158-PWH-ND |
Manufacturer | |
Manufacturer Product Number | APCRBC158-PWH |
Description | APCRBC158-PW SEALED LEAD ACID 12 |
Customer Reference | |
Detailed Description | 12V 12 V Sealed Lead Acid (SLA) Battery Rechargeable (Secondary) 9Ah |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | - | |
Termination Style | Spade, .250" (6.3mm) | |
Discharge Rate | - | |
Shelf Life | - | |
Standard Charge Current | - | |
Standard Charge Time | - | |
Weight | - |

