
APCRBC116-PWH | |
|---|---|
DigiKey Part Number | 3167-APCRBC116-PWH-ND |
Manufacturer | |
Manufacturer Product Number | APCRBC116-PWH |
Description | APCRBC116-PW SEALED LEAD ACID 48 |
Customer Reference | |
Detailed Description | 12 V Sealed Lead Acid (SLA) Battery Pack |
Datasheet | Datasheet |
Category | Rechargeability Yes |
Mfr | Number of Cells 4 |
Packaging Retail Package | Voltage - Rated |
Part Status Active | Capacity 7Ah |
Battery Chemistry | Termination Style Wire Leads with Connector |

