
TE8642-2302401 | |
|---|---|
DigiKey Part Number | 5998-TE8642-2302401-ND |
Manufacturer | |
Manufacturer Product Number | TE8642-2302401 |
Description | 120VA 230V 24V |
Customer Reference | |
Detailed Description | Laminated Core 120VA Power Transformer 230V Primary 24V Secondary 5A Panel Mount |
Datasheet | Datasheet |
Category | Secondary Winding(s) Single |
Manufacturer PowerUC Electronics | Power - Max 120VA |
Packaging Bulk | Mounting Type Panel Mount |
Part Status Active | Termination Style Terminal Block |
Type Laminated Core | Size / Dimension 124.49mm L x 79.48mm W |
Voltage - Primary 230V | Height - Seated (Max) 81.50mm |
Voltage - Secondary (Full Load) 24V | Voltage - Isolation 3500Vrms |
Current - Output (Max) 5A | Weight 4 lbs (1.8 kg) |
Primary Winding(s) Single |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,05000 € | 40,05 € |
| 20 | 38,04150 € | 760,83 € |
| 40 | 36,03575 € | 1.441,43 € |
| Unit Price without VAT: | 40,05000 € |
|---|---|
| Unit Price with VAT: | 47,65950 € |

