
TE8642-2301201 | |
|---|---|
DigiKey Part Number | 5998-TE8642-2301201-ND |
Manufacturer | |
Manufacturer Product Number | TE8642-2301201 |
Description | 120VA 230V 12V |
Customer Reference | |
Detailed Description | Laminated Core 120VA Power Transformer 230V Primary 12V Secondary 10A Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PowerUC Electronics | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 230V | |
Voltage - Secondary (Full Load) | 12V | |
Current - Output (Max) | 10A | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Power - Max | 120VA | |
Mounting Type | Panel Mount | |
Termination Style | Terminal Block | |
Size / Dimension | 124.49mm L x 79.48mm W | |
Height - Seated (Max) | 81.50mm | |
Voltage - Isolation | 3500Vrms | |
Weight | 4 lbs (1.8 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,55000 € | 40,55 € |
| 20 | 38,52050 € | 770,41 € |
| 40 | 36,48950 € | 1.459,58 € |
| Unit Price without VAT: | 40,55000 € |
|---|---|
| Unit Price with VAT: | 48,25450 € |

