
TE7628-2301801 | |
|---|---|
DigiKey Part Number | 5998-TE7628-2301801-ND |
Manufacturer | |
Manufacturer Product Number | TE7628-2301801 |
Description | 80VA 230V 18V |
Customer Reference | |
Detailed Description | Laminated Core 80VA Power Transformer 230V Primary 18V Secondary 4.44A Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PowerUC Electronics | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 230V | |
Voltage - Secondary (Full Load) | 18V | |
Current - Output (Max) | 4.44A | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Power - Max | 80VA | |
Mounting Type | Panel Mount | |
Termination Style | Terminal Block | |
Size / Dimension | 106.20mm L x 69.88mm W | |
Height - Seated (Max) | 71.00mm | |
Voltage - Isolation | 3500Vrms | |
Weight | 2.9 lbs (1.3 kg) |

