
TE6028-2302401 | |
|---|---|
DigiKey Part Number | 5998-TE6028-2302401-ND |
Manufacturer | |
Manufacturer Product Number | TE6028-2302401 |
Description | 40VA 230V 24V |
Customer Reference | |
Detailed Description | Laminated Core 40VA Power Transformer 230V Primary 24V Secondary 1.666A Panel Mount |
Datasheet | Datasheet |
Category | Secondary Winding(s) Single |
Manufacturer PowerUC Electronics | Power - Max 40VA |
Packaging Bulk | Mounting Type Panel Mount |
Part Status Active | Termination Style Terminal Block |
Type Laminated Core | Size / Dimension 80.00mm L x 66.00mm W |
Voltage - Primary 230V | Height - Seated (Max) 59.00mm |
Voltage - Secondary (Full Load) 24V | Voltage - Isolation 3500Vrms |
Current - Output (Max) 1.666A | Weight 1.9 lbs (861.8 g) |
Primary Winding(s) Single |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,33000 € | 14,33 € |
| 20 | 13,60700 € | 272,14 € |
| 40 | 12,89300 € | 515,72 € |
| Unit Price without VAT: | 14,33000 € |
|---|---|
| Unit Price with VAT: | 17,05270 € |

