
TE6028-2301501 | |
|---|---|
DigiKey Part Number | 5998-TE6028-2301501-ND |
Manufacturer | |
Manufacturer Product Number | TE6028-2301501 |
Description | 40VA 230V 15V |
Customer Reference | |
Detailed Description | Laminated Core 40VA Power Transformer 230V Primary 15V Secondary 2.666A Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PowerUC Electronics | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 230V | |
Voltage - Secondary (Full Load) | 15V | |
Current - Output (Max) | 2.666A | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Power - Max | 40VA | |
Mounting Type | Panel Mount | |
Termination Style | Terminal Block | |
Size / Dimension | 80.00mm L x 66.00mm W | |
Height - Seated (Max) | 59.00mm | |
Voltage - Isolation | 3500Vrms | |
Weight | 1.9 lbs (861.8 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,33000 € | 14,33 € |
| 20 | 13,60700 € | 272,14 € |
| 40 | 12,89300 € | 515,72 € |
| Unit Price without VAT: | 14,33000 € |
|---|---|
| Unit Price with VAT: | 17,05270 € |

