
TE6023-2300901 | |
|---|---|
DigiKey Part Number | 5998-TE6023-2300901-ND |
Manufacturer | |
Manufacturer Product Number | TE6023-2300901 |
Description | 30VA 230V 9V |
Customer Reference | |
Detailed Description | Laminated Core 30VA Power Transformer 230V Primary 9V Secondary 3.334A Panel Mount |
Datasheet | Datasheet |
Category | Secondary Winding(s) Single |
Manufacturer PowerUC Electronics | Power - Max 30VA |
Packaging Bulk | Mounting Type Panel Mount |
Part Status Active | Termination Style Terminal Block |
Type Laminated Core | Size / Dimension 80.00mm L x 66.00mm W |
Voltage - Primary 230V | Height - Seated (Max) 59.00mm |
Voltage - Secondary (Full Load) 9V | Voltage - Isolation 3500Vrms |
Current - Output (Max) 3.334A | Weight 1.7 lbs (771.1 g) |
Primary Winding(s) Single |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,60000 € | 13,60 € |
| 20 | 12,91850 € | 258,37 € |
| 40 | 12,23850 € | 489,54 € |
| Unit Price without VAT: | 13,60000 € |
|---|---|
| Unit Price with VAT: | 16,18400 € |

