
TE5424-2302401 | |
|---|---|
DigiKey Part Number | 5998-TE5424-2302401-ND |
Manufacturer | |
Manufacturer Product Number | TE5424-2302401 |
Description | 20VA 230V 24V |
Customer Reference | |
Detailed Description | Laminated Core 20VA Power Transformer 230V Primary 24V Secondary 833mA Panel Mount |
Datasheet | Datasheet |
Category | Secondary Winding(s) Single |
Manufacturer PowerUC Electronics | Power - Max 20VA |
Packaging Bulk | Mounting Type Panel Mount |
Part Status Active | Termination Style Terminal Block |
Type Laminated Core | Size / Dimension 74.00mm L x 59.00mm W |
Voltage - Primary 230V | Height - Seated (Max) 44.50mm |
Voltage - Secondary (Full Load) 24V | Voltage - Isolation 3500Vrms |
Current - Output (Max) 833mA | Weight 1.2 lbs (544.3 g) |
Primary Winding(s) Single |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,81000 € | 10,81 € |
| 20 | 10,27550 € | 205,51 € |
| 40 | 9,73125 € | 389,25 € |
| Unit Price without VAT: | 10,81000 € |
|---|---|
| Unit Price with VAT: | 12,86390 € |

