
TE5424-2301801 | |
|---|---|
DigiKey Part Number | 5998-TE5424-2301801-ND |
Manufacturer | |
Manufacturer Product Number | TE5424-2301801 |
Description | 20VA 230V 18V |
Customer Reference | |
Detailed Description | Laminated Core 20VA Power Transformer 230V Primary 18V Secondary 1.111A Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PowerUC Electronics | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 230V | |
Voltage - Secondary (Full Load) | 18V | |
Current - Output (Max) | 1.111A | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Power - Max | 20VA | |
Mounting Type | Panel Mount | |
Termination Style | Terminal Block | |
Size / Dimension | 74.00mm L x 59.00mm W | |
Height - Seated (Max) | 44.50mm | |
Voltage - Isolation | 3500Vrms | |
Weight | 1.2 lbs (544.3 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,81000 € | 10,81 € |
| 20 | 10,27550 € | 205,51 € |
| 40 | 9,73125 € | 389,25 € |
| Unit Price without VAT: | 10,81000 € |
|---|---|
| Unit Price with VAT: | 12,86390 € |

