
TE4825-2301501 | |
|---|---|
DigiKey Part Number | 5998-TE4825-2301501-ND |
Manufacturer | |
Manufacturer Product Number | TE4825-2301501 |
Description | 15VA 230V 15V |
Customer Reference | |
Detailed Description | Laminated Core 15VA Power Transformer 230V Primary 15V Secondary 1A Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PowerUC Electronics | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 230V | |
Voltage - Secondary (Full Load) | 15V | |
Current - Output (Max) | 1A | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Power - Max | 15VA | |
Mounting Type | Panel Mount | |
Termination Style | Terminal Block | |
Size / Dimension | 69.60mm L x 53.60mm W | |
Height - Seated (Max) | 44.50mm | |
Voltage - Isolation | 3500Vrms | |
Weight | 1 lb (453.59 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,35000 € | 9,35 € |
| 20 | 8,88150 € | 177,63 € |
| 40 | 8,41400 € | 336,56 € |
| Unit Price without VAT: | 9,35000 € |
|---|---|
| Unit Price with VAT: | 11,12650 € |

