
TE4825-2301202 | |
|---|---|
DigiKey Part Number | 5998-TE4825-2301202-ND |
Manufacturer | |
Manufacturer Product Number | TE4825-2301202 |
Description | 15VA 230V 12*2 |
Customer Reference | |
Detailed Description | Laminated Core Power Transformer 230V Primary Parallel 12V Secondary |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PowerUC Electronics | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 230V | |
Voltage - Secondary (Full Load) | Parallel 12V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,47000 € | 9,47 € |
| 20 | 8,99350 € | 179,87 € |
| 40 | 8,52000 € | 340,80 € |
| Unit Price without VAT: | 9,47000 € |
|---|---|
| Unit Price with VAT: | 11,26930 € |

