
TE4121-2301801 | |
|---|---|
DigiKey Part Number | 5998-TE4121-2301801-ND |
Manufacturer | |
Manufacturer Product Number | TE4121-2301801 |
Description | 8VA 230V 18V |
Customer Reference | |
Detailed Description | Laminated Core 8VA Power Transformer 230V Primary 18V Secondary 333mA Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PowerUC Electronics | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 230V | |
Voltage - Secondary (Full Load) | 18V | |
Current - Output (Max) | 333mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Power - Max | 8VA | |
Mounting Type | Panel Mount | |
Termination Style | Terminal Block | |
Size / Dimension | 50.00mm L x 47.00mm W | |
Height - Seated (Max) | 40.00mm | |
Voltage - Isolation | 3500Vrms | |
Weight | 0.57 lb (258.55 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,21000 € | 7,21 € |
| 20 | 6,85050 € | 137,01 € |
| 40 | 6,48900 € | 259,56 € |
| Unit Price without VAT: | 7,21000 € |
|---|---|
| Unit Price with VAT: | 8,57990 € |

