
TE4121-2301501 | |
|---|---|
DigiKey Part Number | 5998-TE4121-2301501-ND |
Manufacturer | |
Manufacturer Product Number | TE4121-2301501 |
Description | 8VA 230V 15V |
Customer Reference | |
Detailed Description | Laminated Core 8VA Power Transformer 230V Primary 15V Secondary 444mA Panel Mount |
Datasheet | Datasheet |
Category | Secondary Winding(s) Single |
Manufacturer PowerUC Electronics | Power - Max 8VA |
Packaging Bulk | Mounting Type Panel Mount |
Part Status Active | Termination Style Terminal Block |
Type Laminated Core | Size / Dimension 50.00mm L x 47.00mm W |
Voltage - Primary 230V | Height - Seated (Max) 40.00mm |
Voltage - Secondary (Full Load) 15V | Voltage - Isolation 3500Vrms |
Current - Output (Max) 444mA | Weight 0.57 lb (258.55 g) |
Primary Winding(s) Single |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,12000 € | 7,12 € |
| 20 | 6,76500 € | 135,30 € |
| 40 | 6,40825 € | 256,33 € |
| Unit Price without VAT: | 7,12000 € |
|---|---|
| Unit Price with VAT: | 8,47280 € |

