
TE4121-2301202 | |
|---|---|
DigiKey Part Number | 5998-TE4121-2301202-ND |
Manufacturer | |
Manufacturer Product Number | TE4121-2301202 |
Description | 8VA 230V 12*2 |
Customer Reference | |
Detailed Description | Laminated Core Power Transformer 230V Primary Parallel 12V Secondary |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PowerUC Electronics | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 230V | |
Voltage - Secondary (Full Load) | Parallel 12V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,21000 € | 7,21 € |
| 20 | 6,85050 € | 137,01 € |
| 40 | 6,48900 € | 259,56 € |
| Unit Price without VAT: | 7,21000 € |
|---|---|
| Unit Price with VAT: | 8,57990 € |

