
TE4117-2301501 | |
|---|---|
DigiKey Part Number | 5998-TE4117-2301501-ND |
Manufacturer | |
Manufacturer Product Number | TE4117-2301501 |
Description | 5VA 230V 15V |
Customer Reference | |
Detailed Description | Laminated Core 5VA Power Transformer 230V Primary 15V Secondary 333mA Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PowerUC Electronics | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 230V | |
Voltage - Secondary (Full Load) | 15V | |
Current - Output (Max) | 333mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Power - Max | 5VA | |
Mounting Type | Panel Mount | |
Termination Style | Terminal Block | |
Size / Dimension | 50.00mm L x 47.00mm W | |
Height - Seated (Max) | 40.00mm | |
Voltage - Isolation | 3500Vrms | |
Weight | 0.53 lb (240.4 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,39000 € | 6,39 € |
| 20 | 6,07700 € | 121,54 € |
| 40 | 5,75375 € | 230,15 € |
| Unit Price without VAT: | 6,39000 € |
|---|---|
| Unit Price with VAT: | 7,60410 € |

